P5-413222

Heilind Number:OTTP5-413222
Manufacturer:OTTO Controls
Manufacturer Number:P5-413222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-413222
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-413222

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, P5-413222, a MIL-grade component designed for high reliability in demanding environments. This black button with a round, flat actuator offers a rugged solution for panel mounting applications. With RoHS compliance and an IP Rating of 2, it ensures durability and protection against environmental factors. Featuring a SPDT contact configuration with silver contact plating, it guarantees reliable performance with a 5A current rating. Operating at temperatures ranging from -40°C to 85°C, this switch is suitable for a wide range of industrial applications. Its alternate action switch function and 25,000 cycle durability make it ideal for critical operations. The P5 Series is the go-to choice for quality and performance in pushbutton switches.