P5-413225

Heilind Number:OTTP5-413225
Manufacturer:OTTO Controls
Manufacturer Number:P5-413225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-413225
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-413225

Detailed Description

Introducing the P5-413225, a durable and reliable pushbutton switch designed for high-performance applications. This Mil Grade, Sealed switch features an Alternate Action design, ensuring precise functionality. With a rugged aluminum housing and a thermoplastic actuator, it offers enhanced durability. The SPDT contact configuration, along with silver-plated brass contacts, guarantees efficient conductivity. Operating at voltages up to 115 VAC and 28 VDC, it is suitable for a wide range of power systems. Panel mountable with solder termination, installation is easy and secure. With an IP Rating of Symbol 2, it provides protection against environmental elements. Ideal for demanding environments, this switch has a 25,000-cycle durability rating and can withstand temperatures ranging from -40°C to 85°C. Upgrade to the P5-413225 for superior performance in aerospace, military, industrial, and other hi-rel applications.