P5-413229

Heilind Number:OTTP5-413229
Manufacturer:OTTO Controls
Manufacturer Number:P5-413229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-413229
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-413229

Detailed Description

Introducing the P5 Series Sealed Push Button Switch, a Mil Grade component designed for high reliability in demanding environments. Featuring an Alternate Action mechanism, this white-buttoned switch is ideal for applications requiring precise and durable operation. With a contact rating of 5A, it ensures efficient power control. The SPDT configuration offers versatility in circuitry. Its rugged construction, with an aluminum housing and thermoplastic actuator, guarantees longevity even in extreme temperatures ranging from -40°C to 85°C. Perfect for panel mounting, this switch is sealed for added protection against moisture and contaminants. Trust in the P5-413229 for dependable performance in critical systems.