P5-413321

Heilind Number:OTTP5-413321
Manufacturer:OTTO Controls
Manufacturer Number:P5-413321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-413321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-413321

Detailed Description

The P5-413321 Push Button Switch, part of the P5 series, boasts a robust construction designed for demanding environments. Featuring a red button cap and a black aluminum housing, this switch is not only visually striking but also offers reliable performance. With an IP rating of 3 and sealed construction, it ensures protection against dust and moisture ingress, making it ideal for industrial applications. The switch operates on a current rating of 5A with a contact configuration of SPDT, offering versatility in connectivity. Its durable brass contacts with silver plating guarantee longevity, rated for 25,000 cycles. The switch functions on an On-On circuit and has a maximum operating temperature of 85°C and a minimum of -40°C, suitable for a wide range of operating conditions. Designed for panel mounting with solder termination, it provides easy installation. Whether in aerospace, defense, or industrial settings, the P5 Push Button Switch delivers reliable performance in critical operations.