P5-413322

Heilind Number:OTTP5-413322
Manufacturer:OTTO Controls
Manufacturer Number:P5-413322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-413322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-413322

Detailed Description

The P5-413322 Pushbutton Switch is a rugged and reliable component designed for demanding environments. Featuring a sealed, Mil Grade construction, it ensures optimal performance even in harsh conditions. With an Alternate Action switch function and SPDT contact configuration, it offers versatile control options. The black aluminum housing and thermoplastic actuator guarantee durability, while the silver-plated brass contacts provide excellent conductivity. Rated for 25,000 cycles and with a current rating of 5A, this switch is built to last. Whether used in aerospace, military, or industrial applications, its panel mount installation and solder termination make it easy to integrate. With a wide operating temperature range from -40°C to 85°C and voltage ratings of 115VAC and 28VDC, the P5-413322 is a high-performance solution for critical operations.