P5-413329

Heilind Number:OTTP5-413329
Manufacturer:OTTO Controls
Manufacturer Number:P5-413329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-413329
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-413329

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, SKU P5-413329, a rugged and reliable component designed for high-performance applications. With a durable aluminum housing and thermoplastic actuator, this Mil Grade switch ensures longevity even in harsh environments. Featuring an On-On switch function with SPDT contact configuration, it offers versatility in control. The white button with a round, flat actuator in black casing is not only visually sleek but also IP3 rated for dust and moisture resistance. Operating flawlessly in a wide temperature range from -40°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, it guarantees consistent performance. Ideal for panel mounting with solder termination, it caters to various industries from aerospace to industrial automation. With a contact material of brass and silver plating, the P5 Series guarantees reliable conductivity over 25,000 cycles. Trust in this alternate action pushbutton switch for dependable operation in critical systems.