P5-414111

Heilind Number:OTTP5-414111
Manufacturer:OTTO Controls
Manufacturer Number:P5-414111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-414111
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:On-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-414111

Detailed Description

Introducing the P5-414111, a rugged and reliable pushbutton switch designed for demanding applications. Part of the P5 series, this switch features a red button cap and a sleek silver case. With a non-illuminated design, it is perfect for use in low-light environments. The flat round actuator provides a comfortable and easy-to-use interface, while the gold-plated contacts ensure high conductivity and durability. Panel mountable with solder termination, it offers easy installation in a variety of systems. Operating at a current rating of 10-100mA and a voltage rating of 3-28VDC, this switch is suitable for a wide range of electronic devices. Constructed with aluminum housing and thermoplastic actuator, it is built to withstand harsh conditions. With a contact configuration of SPDT and a switch function of On-On, it provides versatile functionality. Engineered for longevity, it has a durability rating of 25,000 cycles. Whether you need a high-performance switch for aerospace, military, or industrial applications, the P5-414111 is the ideal choice.