P5-414221

Heilind Number:OTTP5-414221
Manufacturer:OTTO Controls
Manufacturer Number:P5-414221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-414221
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-414221

Detailed Description

Introducing the P5-414221, a rugged and reliable pushbutton switch designed for demanding environments. With a Mil Grade construction, this sealed switch is built for durability, with a lifespan of up to 25,000 cycles. Featuring a red button with a flat, round actuator, it offers a tactile and responsive user experience. The SPDT contact configuration ensures versatile functionality, while the gold-plated brass contacts guarantee excellent conductivity. Operating in temperatures ranging from -40°C to 85°C, and with a voltage rating of 3-28VDC, this switch is suitable for a wide range of applications. Ideal for panel mounting and solder termination, it is perfect for use in aerospace, defense, and industrial settings. Upgrade to the P5 series for high performance and reliability in every push.