| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P5-414222 |
| Series: | P5 |
| Cap Color: | Black |
| IP Rating: | Symbol 2 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .32 in |
| Contact Plating: | Gold |
| Switch Function: | On-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP5-414222 |
P5-414222
Specifications
Detailed Description
Introducing the P5 series Pushbutton Switch, SKU P5-414222, designed for high reliability in demanding environments. This Mil Grade switch features a sealed construction, ensuring protection against dust and moisture. With an IP rating of Symbol 2, it offers reliable performance even in harsh conditions. The black aluminum housing and black cap exude durability, while the gold-plated brass contacts guarantee long-lasting, low resistance connections. Operating at voltages ranging from 3 to 28 VDC and currents of 10 to 100 mA, this switch is suitable for a variety of applications. The SPDT contact configuration and On-On switch function provide versatile control options. With a thermoplastic actuator and a 25,000 cycle durability rating, this pushbutton switch delivers consistent operation over its lifespan. Ideal for panel mounting with solder termination, it is perfect for use in aerospace, military, and industrial settings where reliability is paramount. Upgrade your systems with the P5 series Pushbutton Switch for dependable performance under pressure.

