P5-415221

Heilind Number:OTTP5-415221
Manufacturer:OTTO Controls
Manufacturer Number:P5-415221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-415221
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-415221

Detailed Description

The P5-415221 Push Button Switch in the P5 series is a rugged and reliable component designed for demanding environments. With a durable aluminum housing and a sealed construction, this Mil Grade switch offers enhanced protection against dust, moisture, and other contaminants, making it ideal for use in industrial and military applications. Featuring a red button actuator and a flat, round shape, it provides a tactile and ergonomic interface. The switch is Off-On with a single-pole, single-throw contact configuration, ensuring efficient and secure operation. Rated for 5A at 115VAC and 28VDC, it offers versatile compatibility. With high durability, rated for 25,000 cycles, and a wide operating temperature range from -40°C to 85°C, this push button switch guarantees long-lasting performance even in harsh conditions. Perfect for panel mounting with solder termination, it is a crucial component in hi-rel systems where reliability is paramount.