P5-415222

Heilind Number:OTTP5-415222
Manufacturer:OTTO Controls
Manufacturer Number:P5-415222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-415222
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-415222

Detailed Description

The P5-415222 is a rugged and reliable pushbutton switch, designed for high-performance applications in demanding environments. Featuring a sleek black aluminum housing with a black button actuator, this switch is not only durable but also visually appealing. With a sealed design and MIL-grade construction, it offers superior protection against dust, moisture, and other contaminants, making it ideal for use in aerospace, defense, and industrial settings. The switch operates on a simple Off-On function, with a flat round button actuator for easy and comfortable operation. With a voltage rating of 115VAC and 28VDC, and a current rating of 5A, it can handle a wide range of power requirements. Its SPST contact configuration and silver-plated brass contacts ensure reliable performance, even in high-stress situations. Rated for 25,000 cycles of durability, this switch guarantees long-lasting functionality. Suitable for panel mounting and featuring solder termination, installation is quick and easy. With an operating temperature range of -40°C to 85°C, it can withstand extreme conditions with ease. Whether you need a dependable switch for your aircraft, military vehicle, or industrial machinery, the P5-415222 is the perfect choice. Upgrade to this high-reliability pushbutton switch and experience unmatched performance in every operation.