P5-415311

Heilind Number:OTTP5-415311
Manufacturer:OTTO Controls
Manufacturer Number:P5-415311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-415311
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-415311

Detailed Description

The P5-415311 is a rugged and reliable pushbutton switch designed for demanding applications. Featuring a flat red button actuator and a durable aluminum housing, this switch is built to withstand harsh environments. With a MIL-grade construction and a sealed design, it offers enhanced protection against moisture and debris. The SPST contact configuration ensures reliable performance, while the silver contact plating and brass contact material provide excellent conductivity. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of power applications. Its off-on switch function and alternate action mechanism make it easy to operate. Ideal for use in aerospace, defense, and industrial settings, the P5-415311 guarantees long-lasting performance with a durability rating of 25,000 cycles. From panel mounting to solder termination, it offers versatile installation options. Whether you're in need of a high-reliability switch for critical systems or seeking a durable solution for rugged environments, the P5-415311 is the perfect choice.