P5-415322

Heilind Number:OTTP5-415322
Manufacturer:OTTO Controls
Manufacturer Number:P5-415322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-415322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-415322

Detailed Description

Introducing the MIL Grade Sealed Pushbutton Switch, a rugged and reliable component designed for demanding environments. With RoHS compliance and a durable construction, this switch is perfect for industrial and military applications. Featuring a black aluminum housing and a flat round black button, it offers a sleek and professional appearance. The Off-On switch function and SPST contact configuration ensure precise control. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115VAC/28VDC, it guarantees performance in extreme conditions. The Sealed Pushbutton Switch, with its 25,000 cycle durability rating, is built to last. Ideal for panel mounting with solder termination, it provides easy installation. Trust in its quality and functionality for your critical operations.