P5-415328

Heilind Number:OTTP5-415328
Manufacturer:OTTO Controls
Manufacturer Number:P5-415328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-415328
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-415328

Detailed Description

Meet the P5 series Sealed Mil Grade Pushbutton Switch, SKU P5-415328. This rugged switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring reliable performance in demanding environments. With an IP rating of 3 and a durability rating of 25,000 cycles, it's built to withstand tough conditions. The switch offers a contact configuration of SPST with silver contact plating on brass, guaranteeing efficient conductivity. Operating at temperatures ranging from -40°C to 85°C, and with a maximum current rating of 5A, it's suitable for a wide range of applications. Whether you need a dependable switch for industrial machinery, aerospace equipment, or military vehicles, the P5 series delivers high reliability and performance.