P5-416322

Heilind Number:OTTP5-416322
Manufacturer:OTTO Controls
Manufacturer Number:P5-416322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-416322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-416322

Detailed Description

The P5 series Pushbutton Switch, SKU P5-416322, is a high-performance component designed for demanding applications. Featuring a durable black aluminum housing with a panel-mounting style, this switch is suitable for use in rugged environments. With a sealed, Mil Grade construction and an IP Rating of 3, it offers reliable performance even in harsh conditions. The Off-On switch function, along with a gold-plated brass contact material, ensures smooth and efficient operation. The Thermoplastic actuator, in combination with a round, flat button design, provides comfortable and easy actuation. With a current rating of 10-100 mA and a voltage rating of 3-28 VDC, this switch is versatile and can be used in a variety of systems. Its SPST contact configuration and durability rating of 25,000 cycles make it a long-lasting and dependable choice. Suitable for use in military and aerospace applications, the P5 Pushbutton Switch meets the highest standards of quality and performance.