P5-416329

Heilind Number:OTTP5-416329
Manufacturer:OTTO Controls
Manufacturer Number:P5-416329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-416329
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-416329

Detailed Description

Introducing the P5-416329 Push Button Switch from the P5 series, designed for reliable performance in demanding environments. With a durable aluminum housing and sealed construction, this mil-grade switch ensures protection against dust, moisture, and extreme temperatures. The Off-On switch function, SPST contact configuration, and gold-plated brass contacts guarantee secure and efficient operation, while the flat round button actuator offers comfortable usage. Ideal for panel mounting, with a white cap and black case color, this non-illuminated switch is suitable for a wide range of applications. Delivering a current rating of 10-100mA and a voltage rating of 3-28VDC, it meets stringent quality standards and offers a long lifespan of 25,000 cycles. Perfect for industries requiring high reliability, the P5-416329 is the ultimate choice for critical control applications.