P5-417222

Heilind Number:OTTP5-417222
Manufacturer:OTTO Controls
Manufacturer Number:P5-417222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-417222
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-417222

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch with SKU P5-417222. This high-performance switch features a durable aluminum housing and a thermoplastic actuator. With an IP Rating of Symbol 2, it offers reliable protection against environmental factors. The black button, along with black casing, adds a sleek touch to any panel. Operating at a maximum of 115VAC or 28VDC, and a current rating of 5A, this switch is suitable for various industrial applications. Its SPDT contact configuration ensures versatile functionality, while the brass contact material and silver plating guarantee long-lasting performance. Designed for panel mount installation with solder termination, this switch is ideal for use in demanding environments. With a durability rating of 25,000 cycles and operating temperature range from -40°C to 85°C, the P5-417222 is a dependable choice for critical operations.