P5-417321

Heilind Number:OTTP5-417321
Manufacturer:OTTO Controls
Manufacturer Number:P5-417321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-417321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-417321

Detailed Description

The P5-417321 Pushbutton Switch is a high-reliability component designed for demanding environments. Featuring a rugged aluminum housing with a black finish and a red flat button actuator, this switch is both durable and visually striking. With a sealed construction and MIL-grade certification, it ensures reliable performance even in harsh conditions. The SPDT contact configuration, along with a 5A current rating and 25,000 cycle durability, make it suitable for a wide range of applications. Whether used in aerospace, defense, or industrial settings, this switch guarantees precision control and long-term functionality. Meeting IP3 standards for ingress protection and operating smoothly in temperatures ranging from -40°C to 85°C, it offers peace of mind in critical operations. Panel mountable and featuring solder termination, installation is straightforward, while the 115VAC and 28VDC voltage ratings cater to various power requirements. The P5-417321 is not just a switch; it's a reliable solution for mission-critical operations.