P5-417322

Heilind Number:OTTP5-417322
Manufacturer:OTTO Controls
Manufacturer Number:P5-417322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-417322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-417322

Detailed Description

The P5 Series Pushbutton Switch, P5-417322, is a rugged and reliable component designed for demanding applications. Featuring a sleek black aluminum housing with a matching black cap, this switch is not only visually appealing but also IP rated for Symbol 3 protection against dust and moisture. Perfect for use in harsh environments, it offers a durable construction with a 25,000-cycle lifespan. The button actuator, made of thermoplastic, ensures comfortable operation, while the SPDT contact configuration with silver-plated brass contacts guarantees high conductivity. With a 5A current rating, 115VAC/28VDC voltage ratings, and an operating temperature range from -40°C to 85°C, this switch is suitable for a wide range of industrial and military applications. Trust in the P5 Series for reliable performance in critical systems.