P5-417325

Heilind Number:OTTP5-417325
Manufacturer:OTTO Controls
Manufacturer Number:P5-417325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-417325
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-417325

Detailed Description

The P5-417325 Push Button Switch, part of the P5 series, boasts a durable design suitable for demanding environments. Featuring a green button with a flat, round actuator, this switch is easy to operate. With a MIL-grade construction and an IP Rating of 3, it ensures reliability even in harsh conditions. The SPDT contact configuration, along with a current rating of 5A, allows for versatile applications. Its sealed housing, made of aluminum and thermoplastic, offers protection against moisture and dust. Ideal for panel mounting, this switch is designed for long-lasting performance with a durability rating of 25,000 cycles. Whether it's in aerospace, defense, or industrial settings, the P5-417325 is a dependable choice for critical operations.