P5-418222

Heilind Number:OTTP5-418222
Manufacturer:OTTO Controls
Manufacturer Number:P5-418222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-418222
Series:P5
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 - 100 mA
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Gold
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):3 - 28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-418222

Detailed Description

Introducing our Sealed, Mil Grade, Alternate Action Pushbutton Switch with SKU P5-418222. Part of the P5 series, this high-performance switch features a durable aluminum housing with a sleek black finish. The flat button actuator, made of thermoplastic, offers a comfortable and responsive touch. With an IP rating of Symbol 2, this switch is suitable for a variety of environments. It boasts a contact configuration of SPDT and a gold-plated brass contact material for reliable conductivity. Ideal for panel mounting, it has a wide voltage rating of 3-28 VDC and a current rating of 10-100 mA. Operating smoothly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch guarantees long-lasting performance. Perfect for applications requiring a sealed and rugged pushbutton switch, it is a versatile choice for industries such as aerospace, defense, and telecommunications. Upgrade your equipment with the P5-418222 and experience superior quality and reliability.