P5-418321

Heilind Number:OTTP5-418321
Manufacturer:OTTO Controls
Manufacturer Number:P5-418321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-418321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-418321

Detailed Description

Introducing the rugged and reliable Sealed Mil Grade Alternate Action Pushbutton Switch, SKU P5-418321. Part of the P5 series, this switch features a durable aluminum housing with a sleek black case and a red flat button actuator. With an IP Rating of 3, it offers protection against dust and water ingress, making it ideal for harsh environments. The gold-plated brass contacts ensure high conductivity, while the thermoplastic actuator material guarantees longevity. Operating between -40°C to 85°C, it is suitable for a wide range of applications. With a SPDT contact configuration and an On-On switch function, it provides versatility in circuit control. Panel mountable with solder termination, installation is a breeze. Rated for 25,000 cycles and with a current rating of 10-100mA, this switch is designed for high-performance applications. Whether in aerospace, defense, or industrial settings, trust in the P5418321 for dependable operation.