P5-418322

Heilind Number:OTTP5-418322
Manufacturer:OTTO Controls
Manufacturer Number:P5-418322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-418322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-418322

Detailed Description

Introducing the P5-418322 Pushbutton Switch, a rugged and reliable component designed for demanding applications. With a durable aluminum housing and sealed construction, this Mil Grade switch ensures performance in harsh environments. Featuring a high durability rating of 25,000 cycles, it guarantees long-lasting operation. The SPDT contact configuration and gold-plated brass contacts provide excellent conductivity and reliability. Ideal for military, aerospace, and industrial use, this switch offers a current rating of 10 - 100 mA and a voltage rating of 3 - 28 VDC. Its compact design, with a flat black button actuator and panel mount installation, makes it easy to integrate into any system. Whether you need a dependable switch for critical operations or high-reliability applications, the P5-418322 is the perfect choice.