P5-418326

Heilind Number:OTTP5-418326
Manufacturer:OTTO Controls
Manufacturer Number:P5-418326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-418326
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-418326

Detailed Description

Introducing the P5-418326, a high-performance pushbutton switch designed for reliability in demanding environments. With a rugged aluminum housing and a sealed construction, this Mil Grade switch is built to withstand harsh conditions. Featuring a durable brass contact material plated with gold, it ensures long-lasting performance with a durability rating of 25,000 cycles. The SPDT contact configuration and On-On switch function provide versatility for various applications. Operating efficiently in temperatures ranging from -40°C to 85°C, and with a voltage rating of 3-28 VDC, this switch is suitable for a wide range of industrial and military uses. The flat button actuator, made of thermoplastic, offers a comfortable and responsive interface. Ideal for panel mounting with solder termination, it guarantees secure installation. With IP rating Symbol 3 and a blue cap color for easy identification, this pushbutton switch in the P5 series is a reliable choice for critical systems.