P5-418328

Heilind Number:OTTP5-418328
Manufacturer:OTTO Controls
Manufacturer Number:P5-418328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-418328
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-418328

Detailed Description

The P5-418328 Pushbutton Switch is a rugged and reliable component designed for high-performance applications in harsh environments. With its Mil Grade construction and sealed design, this switch ensures durability and protection against dust, moisture, and other contaminants. Featuring a SPDT contact configuration and On-On switch function, it offers versatile control options. The flat button actuator, made of thermoplastic, provides a comfortable and responsive interface for users. Gold-plated brass contacts guarantee reliable conductivity, while the aluminum housing and black case color offer enhanced strength and visibility. Rated for 25,000 cycles of operation, this switch is built to last. Suitable for panel mounting and solder termination, it is easy to install in a variety of systems. The P5 series, with a gray cap color and non-illuminated design, meets the highest standards for performance and reliability. With a voltage rating of 3-28 VDC and a current rating of 10-100 mA, it is ideal for a wide range of industrial and military applications. Operating temperature ranges from -40°C to 85°C, ensuring performance in extreme conditions. Trust the P5-418328 for your critical switching needs.