P5-421212

Heilind Number:OTTP5-421212
Manufacturer:OTTO Controls
Manufacturer Number:P5-421212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-421212
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-421212

Detailed Description

Introducing the P5-421212, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and a sealed construction, this Mil Grade switch offers enhanced protection against moisture and dust, making it ideal for use in aerospace, defense, and industrial applications. The Off-On switch function and SPST contact configuration ensure straightforward operation, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of power requirements. The black button with a flat round actuator provides a sleek and ergonomic design, perfect for panel mounting. With a high durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this pushbutton switch guarantees long-lasting performance even in harsh conditions. Upgrade to the P5 series for uncompromising quality and reliability.