P5-421221

Heilind Number:OTTP5-421221
Manufacturer:OTTO Controls
Manufacturer Number:P5-421221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-421221
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-421221

Detailed Description

Introducing the P5 Series Red Pushbutton Switch with SKU P5-421221, a high-performance component designed for demanding environments. Featuring a durable aluminum housing and sealed construction, this Mil Grade switch ensures reliable operation in harsh conditions. The Off-On switch function, powered by a 5A current rating, offers precise control. The SPST contact configuration with silver contact plating guarantees efficient connectivity. With an IP Rating of Symbol 2, it provides moderate protection against dust and liquids. The red button, made of thermoplastic material, is ergonomically designed for comfortable actuation. Suitable for panel mounting with a screw termination type, this switch is ideal for industrial applications. With a voltage rating of 115VAC and 28VDC, it meets diverse power needs. The P5 Series Red Pushbutton Switch is your trusted solution for rugged, high-reliability switching requirements.