P5-421222

Heilind Number:OTTP5-421222
Manufacturer:OTTO Controls
Manufacturer Number:P5-421222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-421222
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-421222

Detailed Description

Meet the P5-421222, a rugged and reliable pushbutton switch designed for demanding applications. Part of the P5 series, this black switch boasts a Symbol 2 IP rating, ensuring protection against dust and liquids. With a durable aluminum housing and thermoplastic actuator, it's built to withstand harsh environments. The Off-On switch function and SPST contact configuration offer straightforward operation. Rated for 5A at 115VAC or 28VDC, it's suitable for various power requirements. Its sealed construction, mil-grade certification, and 25,000-cycle durability make it ideal for high-reliability applications. Whether you're in aerospace, defense, or industrial sectors, this pushbutton switch guarantees performance even in extreme conditions. Upgrade to the P5-421222 for peace of mind in critical operations.