P5-421321

Heilind Number:OTTP5-421321
Manufacturer:OTTO Controls
Manufacturer Number:P5-421321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-421321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-421321

Detailed Description

Introducing our P5 series Sealed, Mil Grade, Alternate Action Pushbutton Switch with SKU P5-421321. This high-reliability switch features a durable aluminum housing and a thermoplastic actuator, making it suitable for demanding environments. The red button with a flat actuator shape offers a sleek design, while the black case adds a professional touch. With an IP rating of 3, this switch provides protection against dust and splashes. Ideal for panel mounting, it has a 5A current rating and SPST contact configuration, ensuring reliable performance. Operating between -40°C to 85°C, it is suitable for a wide range of applications. Trust in the quality of this pushbutton switch for your industrial or commercial needs.