P5-421329

Heilind Number:OTTP5-421329
Manufacturer:OTTO Controls
Manufacturer Number:P5-421329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-421329
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-421329

Detailed Description

Meet the P5-421329, a rugged and reliable pushbutton switch designed for demanding applications. Part of the P5 series, this switch features a sleek white cap and a durable black aluminum case, ensuring both functionality and style. With an IP Rating of Symbol 3 and a sealed design, it offers enhanced protection against dust and moisture, making it ideal for harsh environments. The button, made of thermoplastic, delivers a comfortable actuation experience. Operating at 115VAC or 28VDC with a 5A current rating, it guarantees efficient performance. The SPST contact configuration and silver contact plating ensure excellent conductivity. With a high durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this Mil Grade switch is built to last. Perfect for panel mounting, it suits various industrial and military applications where reliability is paramount. Elevate your control systems with the P5-421329 Pushbutton Switch.