P5-422221

Heilind Number:OTTP5-422221
Manufacturer:OTTO Controls
Manufacturer Number:P5-422221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-422221
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-422221

Detailed Description

Introducing the P5-422221, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and a sealed construction, this Mil Grade switch offers superior performance and longevity. Featuring a red button with a flat actuator shape, it provides easy and comfortable operation. The Off-On switch function, along with the SPST contact configuration, ensures precise control and connectivity. Gold-plated brass contacts guarantee low contact resistance and high reliability, even in harsh conditions. Suitable for panel mounting with a screw termination, this switch is ideal for aerospace, defense, and industrial applications. With a wide operating temperature range of -40°C to 85°C and a voltage rating of 3-28 VDC, it is built to withstand extreme temperatures and voltages. Trust the P5 series for high-quality, hi-rel performance in critical systems.