P5-422222

Heilind Number:OTTP5-422222
Manufacturer:OTTO Controls
Manufacturer Number:P5-422222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-422222
Series:P5
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 - 100 mA
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):3 - 28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-422222

Detailed Description

Introducing the P5-422222, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a durable aluminum housing and sealed construction, this Mil Grade switch is built to withstand harsh conditions with a durability rating of 25,000 cycles. The black button with a flat actuator shape offers easy operation, while the gold-plated brass contacts ensure reliable performance. With an Off-On switch function and SPST contact configuration, it provides a secure electrical connection. Ideal for panel mounting, it has a voltage rating of 3-28 VDC and a current rating of 10-100 mA, making it suitable for a variety of applications. Whether used in aerospace, defense, or industrial settings, this switch guarantees long-lasting functionality even in extreme temperatures ranging from -40°C to 85°C. Upgrade to the P5 series for superior quality and performance.