P5-422322

Heilind Number:OTTP5-422322
Manufacturer:OTTO Controls
Manufacturer Number:P5-422322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-422322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-422322

Detailed Description

Introducing the P5-422322, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a durable aluminum housing and sealed construction, this Mil Grade switch offers enhanced protection against dust, moisture, and other contaminants. The Off-On switch function and SPST contact configuration ensure precise control and reliable performance. With a voltage rating of 3-28 VDC and a current rating of 10-100 mA, it is suitable for a wide range of applications. The black housing and cap, along with gold-plated contacts, not only provide a sleek appearance but also contribute to long-term durability. Whether used in aerospace, military, or industrial settings, this pushbutton switch is built to withstand harsh conditions with a durability rating of 25,000 cycles. Trust in the P5 series for high performance and peace of mind.