P5-426121

Heilind Number:OTTP5-426121
Manufacturer:OTTO Controls
Manufacturer Number:P5-426121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-426121
Series:P5
Cap Color:Red
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 - 100 mA
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):3 - 28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-426121

Detailed Description

Introducing the P5-426121, a high-performance pushbutton switch designed for rugged applications. Part of the P5 series, this switch features a durable aluminum housing with a sleek black case and a vibrant red cap, ensuring both durability and style. With a contact configuration of SPST and a contact material of brass with gold plating, it guarantees reliable performance over its 25,000-cycle durability rating. The button actuator, made of thermoplastic, offers a comfortable and responsive touch, while the screw termination type allows for easy installation. Operating at a voltage rating of 3-28 VDC and a current rating of 10-100 mA, this switch is suitable for a wide range of industrial and commercial uses. Whether you need a reliable control for your equipment or a stylish accent for your panel, the P5-426121 is the perfect choice.