P5-426324

Heilind Number:OTTP5-426324
Manufacturer:OTTO Controls
Manufacturer Number:P5-426324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-426324
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-426324

Detailed Description

Introducing the P5 Series Sealed, Mil Grade, Alternate Action Pushbutton Switch ( P5-426324). Designed for rugged and high-performance applications, this yellow-capped switch features an IP rating of 3 for reliable protection against dust and moisture. With a durable aluminum housing and gold-plated brass contacts, it ensures long-lasting durability and superior conductivity. The Off-On switch function and SPST contact configuration make it ideal for a variety of control and power applications. Operating at voltages ranging from 3 to 28 VDC and with a current rating of 10-100 mA, it offers versatility for different electronic systems. Its panel mount design with screw termination makes installation easy and secure. Suitable for use in harsh environments, it has a wide operating temperature range from -40°C to 85°C and a durability rating of 25,000 cycles. Experience dependable performance with this hi-rel certified pushbutton switch.