P5-611121

Heilind Number:OTTP5-611121
Manufacturer:OTTO Controls
Manufacturer Number:P5-611121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-611121
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-611121

Detailed Description

The P5-611121 Pushbutton Switch is a high-performance component designed for demanding applications. Featuring a durable aluminum housing with a sleek black case and a vibrant red cap, this switch not only offers a striking appearance but also ensures long-lasting reliability. With a 5A current rating and a contact configuration of SPST, it guarantees efficient operation. The Off-On switch function, along with a round flat-button actuator, provides a user-friendly experience. Suitable for panel mount installation, it boasts a wide operating temperature range from -40°C to 85°C, making it ideal for use in various environments. With a voltage rating of 115VAC and 28VDC, it meets stringent quality standards. The P5-611121 is the perfect choice for those seeking a rugged, military-grade pushbutton switch.