P5-611122

Heilind Number:OTTP5-611122
Manufacturer:OTTO Controls
Manufacturer Number:P5-611122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-611122
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-611122

Detailed Description

Introducing the P5-611122, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a sleek black cap and case color, adding a touch of sophistication to any panel. With a non-illuminated design, it's perfect for applications where visibility is not a priority. The flat button actuator, made of durable thermoplastic, offers a comfortable and responsive touch. Rated for 5A current, this switch ensures efficient power control. Its panel mount installation and solder termination make setup a breeze. Built to last, it boasts a durability rating of 25,000 cycles. Whether in aerospace, military, or industrial settings, the P5-611122 guarantees high performance. With SPST contact configuration and Mil Grade sealing, it meets the strictest standards for reliability. Operating flawlessly in temperatures ranging from -40°C to 85°C, this switch is ready for any challenge. Upgrade your control systems with this premium pushbutton switch, a true standout in the world of hi-rel components.