P5-611212

Heilind Number:OTTP5-611212
Manufacturer:OTTO Controls
Manufacturer Number:P5-611212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-611212
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-611212

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, a Mil Grade component designed for high reliability in demanding environments. Featuring a rugged construction with a durable aluminum housing and thermoplastic actuator, this switch is built to withstand harsh conditions. Its SPST contact configuration, along with a contact material of brass and silver plating, ensures optimal conductivity. The Off-On switch function, with a current rating of 5A, offers precise control. With an IP Rating of Symbol 2, it provides protection against dust and water ingress, making it suitable for various applications. Panel mountable with solder termination, this switch guarantees secure installation. Operating efficiently in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, it delivers consistent performance. Whether in aerospace, defense, or industrial settings, the P5 Series is the reliable choice for critical operations.