P5-611229

Heilind Number:OTTP5-611229
Manufacturer:OTTO Controls
Manufacturer Number:P5-611229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-611229
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-611229

Detailed Description

Introducing the P5-611229 Pushbutton Switch, a rugged and reliable component designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a sleek black finish, ensuring longevity and durability. The white flat button actuator, crafted from thermoplastic, offers comfortable operation while the silver-plated brass contacts guarantee efficient conductivity. With an IP rating of 2 and a sealed construction, this switch is suitable for use in harsh conditions. Rated for 5A at 115VAC and 28VDC, it provides versatile functionality. Ideal for panel mounting, it has a high durability rating of 25,000 cycles, making it a dependable choice for industrial and military applications. Whether in extreme temperatures or high vibration settings, the P5-611229 delivers consistent performance, meeting the stringent standards of mil-grade specifications. Upgrade your equipment with this reliable and high-performance pushbutton switch.