P5-612218

Heilind Number:OTTP5-612218
Manufacturer:OTTO Controls
Manufacturer Number:P5-612218
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-612218
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-612218

Detailed Description

Introducing the P5-612218, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and sealed construction, this Mil Grade switch ensures long-lasting performance even in harsh conditions. Featuring a flat button actuator and round shape, it offers a comfortable and intuitive user experience. The Off-On switch function and SPST contact configuration make it ideal for a wide range of applications. With a voltage rating of 3-28 VDC and a current rating of 10-100 mA, it is suitable for both low and high power circuits. Gold-plated contacts and brass construction guarantee excellent conductivity and corrosion resistance. Panel mount installation and solder termination provide easy and secure integration. Whether in aerospace, defense, or industrial settings, the P5-612218 delivers dependable operation with a durability rating of 25,000 cycles. Experience peace of mind with this hi-rel switch that meets stringent quality standards.