P5-612322

Heilind Number:OTTP5-612322
Manufacturer:OTTO Controls
Manufacturer Number:P5-612322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-612322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-612322

Detailed Description

The P5-612322 Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. With a durable aluminum housing and sealed construction, it meets MIL-grade standards for ruggedness and durability. Featuring a black button and case with gold-plated brass contacts, it ensures optimal conductivity and performance. The Off-On switch function, SPST contact configuration, and 25,000 cycle durability rating make it ideal for critical applications. With a voltage rating of 3-28 VDC, current rating of 10-100 mA, and operating temperature range of -40°C to 85°C, it offers versatility and reliability in a wide range of settings. The pushbutton switch is panel-mounted and terminated via solder, providing secure and stable installation. Whether used in aerospace, military, or industrial settings, the P5 series switch delivers uncompromising quality and performance.