P5-613221

Heilind Number:OTTP5-613221
Manufacturer:OTTO Controls
Manufacturer Number:P5-613221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-613221
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-613221

Detailed Description

Introducing the P5-613221, a rugged and reliable pushbutton switch designed for demanding applications. Part of the P5 series, this switch features a red button with a durable flat design, making it easy to operate. Its sealed construction and MIL-grade designation ensure optimal performance even in harsh environments. The switch offers alternate action functionality, with a SPDT contact configuration for versatile use. With a high current rating of 5A and silver-plated contacts, it guarantees efficient power transmission. Panel mountable and solder terminable, installation is a breeze. The aluminum housing and thermoplastic actuator material provide durability, with a lifespan of 25,000 cycles. Operating between -40°C to 85°C, and rated for 115VAC and 28VDC, it's suitable for a wide range of industrial and military applications. Upgrade to the P5-613221 for superior quality and performance in your control systems.