P5-613222

Heilind Number:OTTP5-613222
Manufacturer:OTTO Controls
Manufacturer Number:P5-613222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-613222
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-613222

Detailed Description

Introducing the P5 Series Sealed Mil Grade Pushbutton Switch, SKU P5-613222. This high-performance switch features a durable construction with a black aluminum case and a flat round black button actuator, ensuring reliable operation in demanding environments. With an IP Rating of Symbol 2, it offers protection against dust and moisture ingress. The contact plating of silver, brass contact material, and solder termination type guarantee efficient conductivity. Rated for 5A current, 115VAC, and 28VDC voltage, it is suitable for various applications. Operating between -40°C to 85°C, this switch is designed for temperature extremes. Durability is assured with a rating of 25,000 cycles, making it a long-lasting solution. The SPDT contact configuration and On-On switch function provide versatility. Ideal for hi-rel environments, this pushbutton switch is a reliable choice for aerospace, military, and industrial applications.