P5-613322

Heilind Number:OTTP5-613322
Manufacturer:OTTO Controls
Manufacturer Number:P5-613322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-613322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-613322

Detailed Description

The P5-613322 Pushbutton Switch is a rugged and reliable component designed for high-performance applications. Featuring a durable aluminum housing and sealed construction, this Mil Grade switch ensures longevity and protection in demanding environments. With an IP Rating of Symbol 3, it offers resistance against dust and water ingress. The alternate action, On-On switch function, and SPDT contact configuration provide versatile control options. Operating at a voltage rating of 115 VAC for AC and 28 VDC for DC, it is suitable for a wide range of electrical systems. The flat button actuator with a round shape and a thermoplastic construction offers comfortable operation and durability. Perfect for panel mounting with solder termination, this pushbutton switch guarantees secure installation. With a high durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, it is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your control systems with the P5 series P5-613322 Pushbutton Switch.