P5-613328

Heilind Number:OTTP5-613328
Manufacturer:OTTO Controls
Manufacturer Number:P5-613328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-613328
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-613328

Detailed Description

The P5-613328 Pushbutton Switch is a rugged and reliable component designed for demanding environments. With a MIL-grade construction, this switch offers enhanced durability, making it ideal for aerospace, defense, and industrial applications. Its sealed design ensures protection against moisture and contaminants, while the alternate action mechanism provides a tactile response for precise control. Featuring a SPDT contact configuration and silver-plated brass contacts, it guarantees high conductivity and long-term reliability. The flat button actuator with a round shape offers comfortable operation, and the panel mount installation makes it easy to integrate into systems. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of power applications. Whether used in harsh conditions or critical operations, the P5-613328 ensures consistent performance with its 25,000-cycle durability rating. Trust in this premium pushbutton switch for your high-reliability needs.