P5-615321

Heilind Number:OTTP5-615321
Manufacturer:OTTO Controls
Manufacturer Number:P5-615321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-615321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-615321

Detailed Description

The P5-615321 Pushbutton Switch, part of the P5 series, boasts a durable design suited for demanding environments. Featuring a red button cap and black aluminum housing, this switch offers a sleek and professional appearance. With an IP3 rating, it ensures protection against solid objects and water ingress. The Off-On switch function, along with a single-pole, single-throw contact configuration, allows for reliable operation. Its sealed construction and mil-grade certification make it ideal for use in military and aerospace applications. Panel mount installation and solder termination ensure secure placement. With a 5A current rating, this switch can handle high-power loads. Whether in commercial or industrial settings, the P5-615321 guarantees long-lasting performance even in extreme temperatures ranging from -40°C to 85°C.