P5-615322

Heilind Number:OTTP5-615322
Manufacturer:OTTO Controls
Manufacturer Number:P5-615322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-615322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-615322

Detailed Description

Introducing the high-performance P5-615322 Push Button Switch from the P5 series. With a sleek black cap and case design, this switch features Symbol 3 IP rating for optimal durability. The button actuator, made of thermoplastic, offers a comfortable flat design with round shape. Perfect for panel mounting, it ensures reliable performance with a 5A current rating and a sealed, Mil-Grade construction. Operating smoothly with an Off-On switch function, it guarantees longevity with 25,000 cycles durability. Ideal for industrial applications, this switch is SPST configured with a contact plating of silver and brass, suitable for both AC and DC voltages. From its wide temperature range of -40°C to 85°C, it's the reliable choice for demanding environments. Upgrade to the P5-615322 for quality you can trust.