P5-616321

Heilind Number:OTTP5-616321
Manufacturer:OTTO Controls
Manufacturer Number:P5-616321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-616321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-616321

Detailed Description

Introducing the P5-616321, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and sealed construction, this Mil Grade switch offers unparalleled performance and longevity. Featuring a red button and black case, it is not only functional but also visually striking. The Off-On switch function and SPST contact configuration ensure precise and efficient operation. Gold-plated contacts and a thermoplastic actuator guarantee smooth and reliable switching, even in extreme temperatures ranging from -40°C to 85°C. With a voltage rating of 3-28 VDC and a current rating of 10-100 mA, this switch is suitable for a wide range of applications. Whether used in aerospace, military, or industrial settings, the P5 series pushbutton switch delivers high performance and durability, with a 25,000 cycle lifespan. Upgrade to the P5-616321 for superior quality and peace of mind.