P5-616322

Heilind Number:OTTP5-616322
Manufacturer:OTTO Controls
Manufacturer Number:P5-616322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-616322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-616322

Detailed Description

The P5-616322 Pushbutton Switch from the P5 series is a high-performance component designed for demanding applications. Featuring a durable aluminum housing and sealed construction, this switch is MIL-grade and offers reliable operation in harsh environments. With an off-on switch function and SPST contact configuration, it provides secure and efficient control. The actuator type is a flat button with a round shape, made of thermoplastic for enhanced durability. Gold contact plating ensures optimal conductivity, while the solder termination type allows for easy installation. Operating within a wide temperature range from -40°C to 85°C, and with a voltage rating of 3-28VDC, this switch is suitable for a variety of industrial and military applications. Its rugged design and high durability rating of 25,000 cycles make it a dependable choice for critical systems.