P5-617321

Heilind Number:OTTP5-617321
Manufacturer:OTTO Controls
Manufacturer Number:P5-617321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-617321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-617321

Detailed Description

The P5-617321 Push Button Switch is a rugged and reliable component designed for demanding applications. Featuring a red button with Symbol 3 IP rating for enhanced durability, this switch ensures optimal performance even in harsh environments. Its black aluminum housing and sealed construction make it ideal for military-grade use. The switch offers a contact configuration of SPDT with a current rating of 5A, catering to high-power requirements. With a voltage rating of 115VAC and 28VDC, it is suitable for a wide range of electrical systems. The On-On switch function and 25,000 cycle durability guarantee long-lasting operation. Panel mount installation and solder termination provide secure and stable connectivity. Operating efficiently from -40°C to 85°C, this Mil Grade Push Button Switch is a dependable choice for critical applications.